The 74HCT00BQ is a quad NAND gate logic IC from Nexperia, operating within a temperature range of -40°C to 125°C. It features a 14-pin VQCCN package and is designed for automotive applications. The device has a propagation delay of 29ns and can handle supply voltages between 4.5V and 5.5V. It is part of the HCT family and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Nexperia 74HCT00BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 29 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.