The 74HCT02BQ-Q100 is a 14-pin surface mount NOR gate IC from Nexperia, featuring the HCT logic family and operating within a temperature range of -40°C to 125°C. This device is designed for use in surface mount applications, with a package type of DHVQFN EP and a Jedec code of MO-241VAA. The IC has a pin count of 14 and a PCB footprint of 14 pins, with a package length of 3mm, width of 2.5mm, and a maximum height of 0.95mm. It is suitable for use in a variety of applications, including logic circuits and digital systems.
Nexperia 74HCT02BQ-Q100 technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-241VAA |
| Logic Family | HCT |
| Logic Function | NOR |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.