
The Nexperia 74HCT02D,652 is a 14-pin dual NOR gate IC with a supply voltage of 5V and a maximum propagation delay of 29ns. This logic IC is designed for automotive applications and operates within a temperature range of -40 to 125 degrees Celsius. The device is packaged in a 14-pin R-PDSO-G14 package with a width of 3.9mm and a length of 8.65mm. It features a dual terminal position and a pin count of 14.
Sign in to ask questions about the Nexperia 74HCT02D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT02D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 29 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT02D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.