The 74HCT02D/S200,118 is a 14-pin SO surface mount HCT NOR gate IC from Nexperia. It operates over a temperature range of -40°C to 125°C and features a plastic package with a maximum height of 1.45mm. The device has a pin pitch of 1.27mm and is suitable for surface mount applications. It is part of the HCT logic family and is manufactured using CMOS process technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74HCT02D/S200,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HCT |
| Logic Function | NOR |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HCT02D/S200,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.