The 74HCT02PW-Q100,118 is a 14-pin TSSOP surface mount logic gate from Nexperia, featuring a CMOS process technology and a NOR logic function. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is available in a 5.1mm maximum length, 4.5mm maximum width, and 0.95mm maximum height package. It is designed for surface mount applications and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Nexperia 74HCT02PW-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT02PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | HCT |
| Logic Function | NOR |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HCT02PW-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.