
The 74HCT04D-Q100 is a 14-pin surface mount logic gate IC from Nexperia. It is packaged in a plastic SO package with a maximum height of 1.45mm and a maximum seated plane height of 1.75mm. The IC has a pin pitch of 1.27mm and is designed for surface mount applications. The 74HCT04D-Q100 operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Nexperia 74HCT04D-Q100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT04D-Q100 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HCT04D-Q100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.