
The 74HCT08BQ-Q100,115 is a 14-input AND gate integrated circuit from Nexperia. It features a 14-pin DHVQFN EP package and operates over a temperature range of -40°C to 125°C. The device is compliant with AEC-Q100 standards and is suitable for surface mount applications. The 74HCT08BQ-Q100,115 is part of the HCT logic family and is based on CMOS process technology. It has 4 elements per chip, with 2 input elements and 1 output element.
Sign in to ask questions about the Nexperia 74HCT08BQ-Q100,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT08BQ-Q100,115 technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-241VAA |
| Logic Family | HCT |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HCT08BQ-Q100,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.