The 74HCT08D is a dual AND gate logic IC from Nexperia, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The IC is packaged in a 3.9mm x 8.65mm R-PDSO-G14 package, which is a JEDEC-compliant package type. It can be supplied with a voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. The 74HCT08D has a propagation delay of 36ns and supports up to 2 inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |