
The 74HCT08D-Q100 is a 14-pin SO surface mount logic gate from Nexperia, featuring a CMOS process technology and operating within a temperature range of -40 to 125 degrees Celsius. It is a member of the HCT logic family and has a package length of 8.75mm, width of 4mm, and height of 1.45mm. The device is designed for surface mount applications and has a pin pitch of 1.27mm.
Nexperia 74HCT08D-Q100 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HCT |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HCT08D-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.