
The 74HCT08D/S242,118 is a 14-input AND gate from Nexperia, packaged in a 14-pin SO package. It operates over a temperature range of -40 to 125°C. The gate is constructed using CMOS process technology and is part of the HCT logic family. It is designed for surface mount applications and has a maximum seated plane height of 1.75mm. The device is suitable for use in a variety of logic applications.
Nexperia 74HCT08D/S242,118 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HCT |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HCT08D/S242,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.