The 74HCT08DB is a 14-channel dual AND gate logic IC from Nexperia, operating within a temperature range of -40 to 125 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and a propagation delay of 36 nanoseconds. The device is packaged in a SSOP-14 format, measuring 5.3mm in width and 6.2mm in length. It is designed for use in automotive applications, meeting the requirements of the Temperature Grade AUTOMOTIVE standard.
Nexperia 74HCT08DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.