
The 74HCT10D,653 is a dual NAND gate IC with 3 inputs and a propagation delay of 36ns. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device is available in a 14-pin R-PDSO-G14 package with a width of 3.9mm and a length of 8.65mm. It is suitable for automotive applications and has a load capacitance of 50pF.
Sign in to ask questions about the Nexperia 74HCT10D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT10D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT10D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.