The 74HCT10D-Q100 is a dual NAND gate IC from Nexperia, featuring a 14-pin R-PDSO-G14 package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a supply voltage range of 4.5V to 5.5V and a propagation delay of 36ns. It is a member of the HCT family of logic ICs and is suitable for use in automotive applications.
Nexperia 74HCT10D-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Number of Inputs | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.