
The 74HCT10DB,112 is a dual NAND gate IC from Nexperia, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 4.5V to 5.5V and a propagation delay of 36ns. The IC is packaged in a 14-pin SSOP package, suitable for surface mount applications. It is designed for automotive-grade applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Sign in to ask questions about the Nexperia 74HCT10DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT10DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT10DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.