The 74HCT10PW-Q100 is a dual NAND gate logic IC from Nexperia, featuring a 14-pin TSSOP package. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is designed to work with a supply voltage of 4.5V to 5.5V and has a propagation delay of 36ns. It meets the AEC-Q100 screening level, ensuring reliability in harsh environments.
Nexperia 74HCT10PW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Number of Inputs | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.