
The 74HCT11PW,118 is a dual AND gate logic IC from Nexperia, featuring a 14-pin TSSOP package. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. It offers a propagation delay of 36ns and supports up to 3 inputs.
Sign in to ask questions about the Nexperia 74HCT11PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT11PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT11PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.