
The Nexperia 74HCT123D,652 is a 16-pin SOP logic IC with two functions, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and features a 5V supply voltage with a maximum rating of 5.5V and minimum rating of 4.5V. The device has a propagation delay of 77ns and a load capacitance of 50pF. It is suitable for use in multivibrator circuits.
Sign in to ask questions about the Nexperia 74HCT123D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT123D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HCT |
| Propagation Delay (tpd) | 77 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT123D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.