
The Nexperia 74HCT123D-Q100J is a 16-channel monostable multivibrator with a propagation delay of 77ns. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 16 terminals and is packaged in a 16-pin SOP package. It is a member of the HCT family and is designed for use with a 5V supply voltage.
Nexperia 74HCT123D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HCT |
| Propagation Delay (tpd) | 77 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT123D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.