
The 74HCT132PW is a dual 2-input NAND gate IC from Nexperia, featuring a TSSOP-14 package and an automotive temperature grade. It operates at a supply voltage of 4.5 to 5.5V and has a propagation delay of 50ns. The device is suitable for use in automotive applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The IC has 14 terminals and 4 functions, with a load capacitance of 50pF.
Sign in to ask questions about the Nexperia 74HCT132PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT132PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 50 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT132PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.