
The 74HCT138D-Q100,118 is a 16-channel decoding IC from Nexperia. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 16 terminals and a pin count of 16. It is a dual in-line package with a width of 3.9mm and a length of 9.9mm. The IC has a supply voltage range of 4.5V to 5.5V and a propagation delay of 53ns. It is compliant with AEC-Q100 screening level.
Sign in to ask questions about the Nexperia 74HCT138D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT138D-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 53 |
| Output Polarity | INVERTED |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT138D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.