This 9-input priority encoder is part of Nexperia's HCT CMOS logic family. It features 4 outputs and does not have a clock controlling signal. The device is fabricated using CMOS process technology and is available in a 16-pin SO package. Operating temperature range is from -40°C to 125°C.
Nexperia 74HCT147D,652 technical specifications.
| Logic Family | HCT |
| Type | Priority |
| Number of Element Inputs | 9 |
| Number of Element Outputs | 4 |
| Clock Controlling Signal | No |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | SO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.