The 74HCT147N,652 is a 9-input priority encoder with a HCT logic family, operating over a temperature range of -40°C to 125°C. It features 16 pins and a PDIP package. This CMOS process technology device is suitable for use in a variety of applications.
Nexperia 74HCT147N,652 technical specifications.
| Logic Family | HCT |
| Type | Priority |
| Number of Element Inputs | 9 |
| Number of Element Outputs | 4 |
| Clock Controlling Signal | No |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | PDIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.