The Nexperia 74HCT14BQ is a 14-input quad 2-input NAND inverter logic IC with a maximum operating temperature of 125°C. It features a 14-pin HVQCCN package and operates on a supply voltage of 4.5 to 5.5V. The device has a propagation delay of 51ns and is suitable for use in automotive applications. The 74HCT14BQ is a member of the HCT family of logic ICs and is designed for use in a variety of digital circuits.
Nexperia 74HCT14BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 51 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT14BQ to view detailed technical specifications.
No datasheet is available for this part.