
The Nexperia 74HCT14D,652 is a 14-channel inverter logic IC with a supply voltage range of 4.5 to 5.5V and a propagation delay of 51ns. It is available in a SOP-14 package with a width of 3.9mm and a length of 8.65mm. The device operates over a temperature range of -40 to 125°C and is suitable for automotive applications. The 74HCT14D,652 is a member of the HCT family of logic ICs.
Sign in to ask questions about the Nexperia 74HCT14D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT14D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 51 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT14D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.