The 74HCT14DB is a 14-channel dual inverter logic IC from Nexperia, operating within a temperature range of -40°C to 125°C. It is designed for use with a supply voltage of 5V, with a maximum rating of 5.5V and minimum rating of 4.5V. The device features a propagation delay of 51ns and a load capacitance of 50pF. It is packaged in a SSOP-14 package, measuring 5.3mm in width and 6.2mm in length.
Nexperia 74HCT14DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 51 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.