
The Nexperia 74HCT14DB,118 is a 14-input dual inverter logic IC with a maximum operating temperature of 125°C. It is designed for use with a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device features a 14-pin SSOP package and has a propagation delay of 51ns. It is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Nexperia 74HCT14DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT14DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 51 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT14DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.