
The Nexperia 74HCT14PW-Q100,118 is a 14-pin TSSOP surface mount logic IC featuring a Schmitt trigger inverter logic function. It operates over a temperature range of -40°C to 125°C and is fabricated using CMOS process technology. The device has a maximum high level output current of -4 mA and a maximum low level output current of 4 mA. It is compliant with AEC-Q100 and is suitable for use in automotive applications.
Nexperia 74HCT14PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | HCT |
| Logic Function | Inverter Schmitt Trigger |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Output Type | Schmitt Trigger |
| Maximum High Level Output Current | -4mA |
| Maximum Low Level Output Current | 4mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HCT14PW-Q100,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.