
The Nexperia 74HCT151D,653 is a 16-channel multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a supply voltage range of 4.5V to 5.5V and a propagation delay of 62ns. The device is packaged in a 16-pin SOP package and is suitable for automotive applications.
Sign in to ask questions about the Nexperia 74HCT151D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT151D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | HCT |
| Propagation Delay (tpd) | 62 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT151D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.