
The 74HCT153D,653 is a 16-channel dual multiplexer with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 125°C. It features a propagation delay of 51ns and a maximum output current of 0.0052A. The device is packaged in a 16-pin SOP package and is rated for automotive temperature grade. It is a member of the HCT family of logic ICs and is suitable for use in a variety of applications.
Sign in to ask questions about the Nexperia 74HCT153D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT153D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | HCT |
| Propagation Delay (tpd) | 51 |
| Max I(ol) | 0.0052 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 0.16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT153D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.