
The Nexperia 74HCT154D is a 24-channel dual multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a supply voltage range of 4.5V to 5.5V and a propagation delay of 53ns. The device is packaged in a SOP-24 package with a width of 7.5mm and a length of 15.4mm. It is rated for automotive temperature grade and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Nexperia 74HCT154D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 53 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |