
The 74HCT165PW,118 is a 16-bit parallel-in serial-out shift register from Nexperia. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has 16 terminals and a supply voltage range of 4.5 to 5.5 volts. It features a propagation delay of 51 nanoseconds and a maximum frequency of 17 MHz. The shift register has a load capacitance of 50 picofarads and an output polarity of complementary.
Sign in to ask questions about the Nexperia 74HCT165PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT165PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HCT |
| Propagation Delay (tpd) | 51 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 17 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT165PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.