The 74HCT1G00GV,125 is a 5-pin NAND gate logic IC from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a propagation delay of 27ns. The device is packaged in a TSSOP package with a width of 1.5mm and a length of 2.9mm. It is a member of the HCT family and is suitable for use with a supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Nexperia 74HCT1G00GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT1G00GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 27 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT1G00GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.