
The 74HCT1G00GV-Q100H is a dual NAND gate logic IC with 5V supply voltage and 27ns propagation delay. It is packaged in a 5-pin TSOP package and is designed for automotive applications, meeting AEC-Q100 standards. The IC operates over a temperature range of -40°C to 125°C and has a terminal position of dual. It is a 1-function device with 2 inputs and 5-pin count.
Sign in to ask questions about the Nexperia 74HCT1G00GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT1G00GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 27 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT1G00GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.