The 74HCT20D,652 is a dual NAND gate IC from Nexperia, featuring 14 terminals and a 42ns propagation delay. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive-grade applications. The IC is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. It can handle a supply voltage of 4.5 to 5.5 volts and is suitable for use in logic circuits.
Nexperia 74HCT20D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 42 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.