The Nexperia 74HCT259D,653 is a single D-Type latch with addressable latch mode, fabricated using CMOS process technology. It features a non-inverting polarity and has 8 outputs. The device operates over a temperature range of -40°C to 125°C and is available in a 16-pin SO package.
Nexperia 74HCT259D,653 technical specifications.
| Logic Family | HCT |
| Process Technology | CMOS |
| Latch Mode | Addressable |
| Type | D-Type |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 8 |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | SO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.