The 74HCT280D is a 14-pin dual parity generator/checker integrated circuit from Nexperia. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device is a member of the HCT family and features a propagation delay of 63ns. It is supplied with a nominal voltage of 5V and can tolerate up to 5.5V. The 74HCT280D is available in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length.
Checking distributor stock and pricing after the page loads.
Nexperia 74HCT280D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | HCT |
| Propagation Delay (tpd) | 63 |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |