
The Nexperia 74HCT280D,653 is a 14-pin SOP logic IC designed for parity generation and checking. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device requires a supply voltage of 4.5V to 5.5V and features a propagation delay of 63ns. It is a member of the HCT family and is designed for use in error detection and correction applications.
Sign in to ask questions about the Nexperia 74HCT280D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT280D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | HCT |
| Propagation Delay (tpd) | 63 |
| Number of Bits | 9 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT280D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.