The 74HCT280DB is a 14-pin SSOP logic IC from Nexperia, designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius. The device is a parity generator/checker with a propagation delay of 63ns and a supply voltage of 4.5 to 5.5V. It features a dual terminal position and is available in a 5.3mm wide, 6.2mm long package.
Checking distributor stock and pricing after the page loads.
Nexperia 74HCT280DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | HCT |
| Propagation Delay (tpd) | 63 |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |