
The 74HCT280DB,118 is a 14-pin SSOP logic IC from Nexperia. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a supply voltage range of 4.5V to 5.5V and features a propagation delay of 63ns. It is a parity generator/checker with 9-bit capability and a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74HCT280DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | HCT |
| Propagation Delay (tpd) | 63 |
| Number of Bits | 9 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT280DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.