Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP
Checking distributor stock and pricing after the page loads.
Nexperia 74HCT280N technical specifications.
| Logic Family | HCT |
| Logic Function | Parity Generator/Checker |
| Number of Bits | 9 |
| Number of Elements per Chip | 1 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 14 |
| Package/Case | PDIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |