The 74HCT2G00DC-Q100H is an 8-channel dual NAND gate IC from Nexperia, operating within a temperature range of -40 to 125 degrees Celsius. It features a VSSOP package with dimensions of 2mm in width and 2.3mm in length. The device is designed for automotive applications and is compliant with AEC-Q100 standards. It has a propagation delay of 29ns and operates on a supply voltage of 4.5 to 5.5V. The IC has 8 pins and is a member of the HCT family of logic ICs.
Sign in to ask questions about the Nexperia 74HCT2G00DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT2G00DC-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 29 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT2G00DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.