
The 74HCT2G00DP,125 is an 8-channel dual NAND gate IC from Nexperia, operating within a temperature range of -40 to 125°C. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The IC is packaged in a 3 mm plastic TSSOP-8 package, measuring 3 mm in width and 3 mm in length. It is designed for automotive applications and has a propagation delay of 29 units.
Sign in to ask questions about the Nexperia 74HCT2G00DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT2G00DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 29 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT2G00DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.