The 74HCT2G16GVH is a dual 2-input gate logic IC from Nexperia, operating within a temperature range of -40°C to 125°C. It features a 6-pin TSOP package with a width of 1.5mm and a length of 2.9mm. This device is designed to work with a supply voltage of 4.5V to 5.5V and is suitable for automotive applications.
Nexperia 74HCT2G16GVH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUFFER |
| Family | HCT |
| Propagation Delay (tpd) | 29 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.