The Nexperia 74HCT2G17GW-Q100H is a dual 6-pin TSSOP automotive CMOS buffer IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 45ns. This device is qualified to AEC-Q100 and features a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Nexperia 74HCT2G17GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT2G17GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUFFER |
| Family | HCT |
| Propagation Delay (tpd) | 45 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT2G17GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.