
The 74HCT2G34GV,125 is a dual 2-input gate logic IC from Nexperia. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a 6-pin TSOP package with a width of 1.5mm and a length of 2.9mm. It is a member of the HCT family and has a propagation delay of 29ns. The supply voltage is 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Nexperia 74HCT2G34GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUFFER |
| Family | HCT |
| Propagation Delay (tpd) | 29 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT2G34GV,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.