
The 74HCT2G34GV-Q100H is a dual 2-input OR gate from Nexperia, operating at a supply voltage of 4.5 to 5.5V. It features a propagation delay of 29ns and is suitable for use in automotive applications, with a temperature range of -40 to 125°C. The device is packaged in a 6-pin TSOP package, measuring 1.5mm in width and 2.9mm in length.
Sign in to ask questions about the Nexperia 74HCT2G34GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT2G34GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUFFER |
| Family | HCT |
| Propagation Delay (tpd) | 29 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT2G34GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.