The Nexperia 74HCT2G34GW-Q100H is a dual 2-input gate logic IC with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 125°C. It is packaged in a 6-pin TSSOP package and is compliant with AEC-Q100. The IC has a propagation delay of 29ns and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74HCT2G34GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT2G34GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUFFER |
| Family | HCT |
| Propagation Delay (tpd) | 29 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT2G34GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.