
The 74HCT30D,653 is a dual NAND gate IC from Nexperia, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 125°C and is compliant with automotive temperature grade. The device has a propagation delay of 42ns and is powered by a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Sign in to ask questions about the Nexperia 74HCT30D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT30D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 42 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT30D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.