
The 74HCT30PW,118 is a 14-pin NAND gate logic IC from Nexperia. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a propagation delay of 42ns and is powered by a 5V supply voltage. It is packaged in a TSSOP-14 package, which is a 4.4mm wide and 5mm long plastic dual in-line package with a gull-wing lead configuration.
Sign in to ask questions about the Nexperia 74HCT30PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT30PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 42 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT30PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.