
The 74HCT366DB,118 is a 16-channel dual bus driver from Nexperia with a supply voltage range of 4.5V to 5.5V and a propagation delay of 36ns. It is available in a SSOP-16 package and is suitable for use in automotive applications. The device has a temperature grade of AUTOMOTIVE and operates within a temperature range of -40°C to 125°C. It is a logic IC of type BUS DRIVER and has 6 bits and 2 ports.
Sign in to ask questions about the Nexperia 74HCT366DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT366DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 6 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT366DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.